Reference Only

93601-0221

Heavy Duty Power Connectors 16B SK4/2 M ins Scrw 4x40A+2x16A 400V.

Manufacturer:

Mfr Part:
93601-0221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductInserts
Current Rating16 A, 80 A
Number of Positions6 Position
Termination StyleScrew
Voltage Rating400 V, 830 V
Housing / Hood Size16B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG, 20 AWG
Wire Gauge Max5 AWG, 14 AWG
TradenameHDC
Flammability RatingUL 94 V-0
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.49$384.90
$36.59$914.75
$35.41$1,770.50
$34.23$3,423.00
$32.34$8,085.00
Need more?
Contact Us