Reference Only

93601-0220

Heavy Duty Power Connectors S-HSB 6P M 35A SCREW TERM 7306.6142.0.

Manufacturer:

Mfr Part:
93601-0220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Current Rating35 A
Number of Positions6 Position
Voltage Rating830 V
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
TradenameHDC
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.90$299.00
$29.65$741.25
$28.92$1,446.00
$28.40$2,840.00
$27.57$6,892.50
Need more?
Contact Us