Reference Only

93601-0197

Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 4-Pole, 80A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27.

Manufacturer:

Mfr Part:
93601-0197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating80 A
Number of Positions4 Position
Termination StyleScrew
Voltage Rating830 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG, 20 AWG
Wire Gauge Max5 AWG, 14 AWG
Maximum Operating Temperature+ 125 C
TradenameHDC
Contact GenderFemale
Flammability RatingUL 94 V-0
Housing GenderFemale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.39$373.90
$33.91$847.75
$32.71$1,635.50
$31.15$3,115.00
$29.20$7,300.00
Need more?
Contact Us