Reference Only

93601-0175

Heavy Duty Power Connectors 16A F CONTACT SILVER 18AWG 7300.6242.0.

Manufacturer:

Mfr Part:
93601-0175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductContacts
Current Rating16 A
Termination StyleCrimp
Insert / Contact GenderSocket (Female)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max18 AWG
TradenameHDC
For Use WithInserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.745$372.50
$0.662$662.00
$0.627$1,567.50
$0.609$3,045.00
Need more?
Contact Us