Reference Only

93601-0152

Heavy Duty Power Connectors 16A SAC F ins Crp 16P 16A 250V n17-32.

Manufacturer:

Mfr Part:
93601-0152

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Current Rating16 A
Number of Positions16 Position
Voltage Rating250 V
Maximum Operating Temperature+ 125 C
TradenameHDC
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.11$241.10
$23.92$598.00
$23.29$1,164.50
$22.69$2,269.00
$21.94$5,485.00
$21.45$10,725.00
Need more?
Contact Us