Reference Only

93601-0149

Heavy Duty Power Connectors 16P+ PE M INS 17-32 SRW TERM 7216.4413.0.

Manufacturer:

Mfr Part:
93601-0149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductInserts
Current Rating16 A
Number of Positions16 Position
Termination StyleScrew
Voltage Rating250 V
Housing / Hood Size32A
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
TradenameHDC
Flammability RatingUL 94 V-0
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.01$340.10
$32.54$650.80
$31.49$1,574.50
$30.44$3,044.00
$28.76$5,752.00
Need more?
Contact Us