Reference Only

93601-0106

Heavy Duty Power Connectors 10B SDD M ins Crp 42P 10A 250V.

Manufacturer:

Mfr Part:
93601-0106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating10 A
Number of Positions42 Position
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size10B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithSize 10B Housings
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.86$278.60
$25.78$644.50
$24.87$1,243.50
$23.69$2,369.00
$22.20$5,550.00
Need more?