Reference Only

93601-0104

Heavy Duty Power Connectors 40P+ PE M INSERT 10A CRP TERM 7140.4118.0.

Manufacturer:

Mfr Part:
93601-0104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductInserts
Current Rating10 A
Number of Positions40 Position
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size16B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithSize 16B Housings
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows4 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.06$200.60
$18.80$470.00
$17.91$895.50
$17.05$1,705.00
$15.99$3,997.50
$15.27$7,635.00
Need more?