Reference Only
93601-0092
Heavy Duty Power Connectors 10A SD M ins Crp 15P 10A 250V.
Datasheet
93601-0092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 15 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 10A | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10A Housings | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.97 | $179.70 | |
| $17.03 | $425.75 | |
| $16.78 | $839.00 | |
| $14.89 | $1,489.00 | |
| $13.96 | $3,490.00 | |
| $13.53 | $6,765.00 |
Need more?