Reference Only
93601-0085
Heavy Duty Power Connectors 108P+ PE M INSERT CRP TERM 7108.4158.0.
Datasheet
93601-0085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 108 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 24B | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Male crimp contacts | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 936010085 0936010085 7108.4158.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.88 | $328.80 | |
| $30.82 | $770.50 | |
| $29.45 | $1,472.50 | |
| $28.46 | $2,846.00 | |
| $26.89 | $6,722.50 |
Need more?