Reference Only

93601-0084

Heavy Duty Power Connectors CRIMP TYPE INSERT MALE 7108.4102.0.

Manufacturer:

Mfr Part:
93601-0084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating10 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating50 V
Housing / Hood Size3A
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
TradenameHDC
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.85$585.00
$5.41$1,352.50
$5.22$2,610.00
$4.97$4,970.00
Need more?
Contact Us