Reference Only
93601-0083
Heavy Duty Power Connectors 24B SDD F ins Crp 180P 10A 250V n109-216.
Datasheet
93601-0083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Current Rating | 10 A | |
| Number of Positions | 108 Position | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.53 | $345.30 | |
| $32.99 | $824.75 | |
| $32.41 | $1,620.50 | |
| $31.83 | $3,183.00 | |
| $30.91 | $7,727.50 |
Need more?