Reference Only
93601-0082
Heavy Duty Power Connectors 108P+ PE F INSERT CRP TERM 7108.4058.0.
Datasheet
93601-0082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 108 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 24B | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 24B Housings | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.77 | $397.70 | |
| $38.05 | $951.25 | |
| $36.82 | $1,841.00 | |
| $35.59 | $3,559.00 | |
| $33.63 | $8,407.50 |
Need more?