Reference Only

93601-0061

Heavy Duty Power Connectors 10A M CONTACT SILVER 14AWG 7100.4216.0.

Manufacturer:

Mfr Part:
93601-0061

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductContacts
Current Rating10 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max14 AWG
TradenameHDC
Contact GenderPin (Male)
For Use WithInserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.719$719.00
$0.673$1,682.50
Need more?
Contact Us