Reference Only
93600-0432
Heavy Duty Power Connectors PLSTCABLE GLND w/NUT EG PG36 7000.7836.7.
Datasheet
93600-0432 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP68 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 7000.7829.6 93600-0389 936000432 0936000432 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.23 | $144.60 | |
| $6.83 | $170.75 | |
| $6.66 | $333.00 | |
| $6.33 | $633.00 | |
| $5.66 | $1,415.00 | |
| $5.33 | $2,665.00 | |
| $4.66 | $4,660.00 | |
| $4.43 | $11,075.00 |
Need more?