Reference Only
93600-0429
Heavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg36 Thread, Light Grey RAL 7035.
Datasheet
93600-0429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 7000.7830.1 93600-0392 936000429 0936000429 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.72 | $134.40 | |
| $6.35 | $158.75 | |
| $6.20 | $310.00 | |
| $5.89 | $589.00 | |
| $5.27 | $1,317.50 | |
| $4.96 | $2,480.00 | |
| $4.34 | $4,340.00 | |
| $4.12 | $10,300.00 |
Need more?