Reference Only

93600-0414

Heavy Duty Power Connectors PLSTCABLE GLND w/NUT EG PG16 7000.7833.7.

Manufacturer:

Mfr Part:
93600-0414

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
IP RatingIP68
Maximum Operating Temperature+ 100 C
TradenameHDC
Flammability RatingUL 94 V-2
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases7000.7832.6 93600-0407 936000414 0936000414

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$191.00
$1.76$440.00
$1.70$850.00
$1.62$1,620.00
$1.52$3,800.00
Need more?
Contact Us