Reference Only
93600-0409
Heavy Duty Power Connectors POLYAMIDE CABLE GLAND 7000.7833.0.
Datasheet
93600-0409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Cable Gland | |
| Flammability Rating | UL 94 V-2 | |
| For Use With | Cable Diameter 9 mm to 13 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | 93600 | |
| Subcategory | Power Connectors | |
| Thread Size | PG16 | |
| Tradename | HDC | |
| Part # Aliases | 7000.7833.5 93600-0412 936000409 0936000409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $138.00 | |
| $1.28 | $320.00 | |
| $1.23 | $615.00 | |
| $1.17 | $1,170.00 | |
| $1.09 | $2,725.00 | |
| $1.07 | $5,350.00 |
Need more?