Reference Only

93600-0376

Heavy Duty Power Connectors PLSTCABLE GLND w/NUT EG M50 7000.7827.5.

Manufacturer:

Mfr Part:
93600-0376

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
IP RatingIP68
Maximum Operating Temperature+ 100 C
TradenameHDC
Flammability RatingUL 94 V-2
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases7100.4072.0 93601-0024 936000376 0936000376

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.88$78.80
$7.29$182.25
$7.03$351.50
$6.70$670.00
$6.28$1,570.00
$5.98$2,990.00
$5.69$5,690.00
Need more?
Contact Us