Reference Only
93600-0375
Heavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M50x1.5 Thread, Light Grey RAL 7035.
Datasheet
93600-0375 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 7100.4071.2 93601-0023 936000375 0936000375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.04 | $80.40 | |
| $7.58 | $189.50 | |
| $7.38 | $369.00 | |
| $7.19 | $719.00 | |
| $6.41 | $1,602.50 | |
| $6.02 | $3,010.00 | |
| $5.32 | $5,320.00 |
Need more?