Reference Only

93600-0356

Heavy Duty Power Connectors POLYAMIDE CABLE GLAND 7000.7824.1.

Manufacturer:

Mfr Part:
93600-0356

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Thread SizeM25
Housing MaterialPolyamide (PA)
IP RatingIP68
TradenameHDC
Flammability RatingUL 94 V-2
For Use WithCable Diameter 11 mm to 18 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases7100.4031.1 93601-0004 936000356 0936000356

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$228.00
$1.99$497.50
$1.93$965.00
$1.72$1,720.00
$1.61$4,025.00
$1.50$7,500.00
Need more?
Contact Us