Reference Only

93600-0353

Heavy Duty Power Connectors POLYAMIDE CABLE GLAND 7000.7823.6.

Manufacturer:

Mfr Part:
93600-0353

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
IP RatingIP68
TradenameHDC
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases7000.7838.6 93600-0443 936000353 0936000353

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$171.00
$1.55$465.00
$1.43$715.00
$1.27$1,270.00
$1.19$2,975.00
$1.12$5,600.00
Need more?
Contact Us