Reference Only

93600-0346

Heavy Duty Power Connectors Plastic Gable Gland w/ Gasket Nut M16x1.5 Thread Grey RAL 7001.

Manufacturer:

Mfr Part:
93600-0346

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Thread SizeM16
Housing MaterialPolyamide (PA)
IP RatingIP68
TradenameHDC
Flammability RatingUL 94 V-2
For Use With11 mm to 18 mm diameter cable
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases7000.7824.0 93600-0355 936000346 0936000346

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$116.00
$1.07$267.50
$1.03$515.00
$0.99$990.00
$0.93$2,325.00
Need more?