Reference Only

93600-0342

Heavy Duty Power Connectors POLYAMIDE CABLE GLAND 7000.7821.7.

Manufacturer:

Mfr Part:
93600-0342

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Thread SizeM12
Housing MaterialPolyamide (PA)
IP RatingIP68
TradenameHDC
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$101.00
$0.94$235.00
$0.90$450.00
$0.85$850.00
$0.81$2,025.00
$0.79$3,950.00
Need more?
Contact Us