Reference Only

93600-0339

Heavy Duty Power Connectors POLYAMIDE CABLE GLND LGRY M12 7000.7821.2.

Manufacturer:

Mfr Part:
93600-0339

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
IP RatingIP68
TradenameHDC
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$87.00
$0.79$197.50
$0.708$354.00
$0.645$645.00
$0.605$1,512.50
$0.592$2,960.00
Need more?
Contact Us