Reference Only
93600-0337
Heavy Duty Power Connectors POLYAMIDE CABLE GLND M12 7000.7821.0.
Datasheet
93600-0337 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M12 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-2 | |
| For Use With | Cable Diameter 3 mm to 6.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $77.00 | |
| $0.708 | $177.00 | |
| $0.683 | $341.50 | |
| $0.645 | $645.00 | |
| $0.605 | $1,512.50 |
Need more?