Reference Only

93600-0319

Heavy Duty Power Connectors MET BLANKING PLG PG9 W/GSKT 7000.7784.0.

Manufacturer:

Mfr Part:
93600-0319

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeBlanking Plug
Thread SizePG9
Housing MaterialBrass
IP RatingIP68
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$262.00
$2.29$687.00
$2.23$1,115.00
$1.98$1,980.00
$1.85$4,625.00
$1.73$8,650.00
Need more?
Contact Us