Reference Only

93600-0225

Heavy Duty Power Connectors CABLE GLAND FOR RIBN CABLES 7000.7361.0.

Manufacturer:

Mfr Part:
93600-0225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
IP RatingIP66
TradenameHDC
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.04$200.40
$18.79$469.75
$17.89$894.50
$17.04$1,704.00
$15.97$3,992.50
$15.25$7,625.00
Need more?
Contact Us