Reference Only
93600-0096
Heavy Duty Power Connectors METAL NUT M40 7000.6955.0.
Datasheet
93600-0096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| Product | Accessories | |
| Accessory Type | Locknut | |
| Thread Size | M40 | |
| Housing Material | Brass | |
| Maximum Operating Temperature | + 200 C | |
| Tradename | HDC | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.16 | $308.00 | |
| $5.86 | $586.00 | |
| $5.49 | $1,372.50 | |
| $5.23 | $2,615.00 | |
| $4.96 | $4,960.00 |
Need more?