Reference Only

93600-0060

Heavy Duty Power Connectors S-Q12/0 Polarization Key 7000.6883.0.

Manufacturer:

Mfr Part:
93600-0060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypePolarization Key
Housing MaterialPlastic
TradenameHDC
Housing GenderMale, Female
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$216.00
$0.89$427.20
$0.84$1,008.00
$0.81$2,138.40
$0.80$4,032.00
Need more?
Contact Us