Reference Only

93600-0049

Heavy Duty Power Connectors MTL CABLE GLAND NORM GSKT M40 7000.6851..

Manufacturer:

Mfr Part:
93600-0049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Housing MaterialBrass
IP RatingIP66
Maximum Operating Temperature+ 125 C
TradenameHDC
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.42$154.20
$15.29$382.25
$15.17$758.50
$14.23$1,423.00
$13.77$3,442.50
$13.55$6,775.00
Need more?
Contact Us