Reference Only
93600-0048
Heavy Duty Power Connectors MTL CABLE GLAND NORM GSKT M32 7000.6850.0.
Datasheet
93600-0048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93600 | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.97 | $129.70 | |
| $12.47 | $311.75 | |
| $11.97 | $598.50 | |
| $11.31 | $1,131.00 | |
| $10.31 | $2,577.50 | |
| $9.65 | $4,825.00 | |
| $8.85 | $8,850.00 |
Need more?