Reference Only

93600-0047

Heavy Duty Power Connectors MTL CABLE GLAND NORM GSKT M25 7000.6849.0.

Manufacturer:

Mfr Part:
93600-0047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Housing MaterialPolyamide (PA)
IP RatingIP66
TradenameHDC
Flammability RatingUL 94 V-2
For Use WithEnclosures
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.80$340.00
$6.47$647.00
$6.07$1,517.50
$5.78$2,890.00
$5.50$5,500.00
Need more?
Contact Us