Reference Only

93600-0037

Heavy Duty Power Connectors Cable gland M20x1,5 7000.6839.0.

Manufacturer:

Mfr Part:
93600-0037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Thread SizeM20
Housing MaterialPolyamide (PA)
IP RatingIP66
Maximum Operating Temperature+ 125 C
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithCable Diameter 3.5 mm to 12.5 mm
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us