Reference Only

93600-0035

Heavy Duty Power Connectors Cable gland 7000.6837.0.

Manufacturer:

Mfr Part:
93600-0035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Thread SizePG11
Housing MaterialPolyamide (PA)
IP RatingIP66
Maximum Operating Temperature+ 125 C
TradenameHDC
Flammability RatingUL 94 V-0
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases936000035 0936000035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$116.50
$2.22$222.00
$2.08$520.00
$1.98$990.00
$1.88$1,880.00
$1.77$4,425.00
$1.70$8,500.00
Need more?
Contact Us