Reference Only

93600-0012

Heavy Duty Power Connectors METAL CABLE GLAND 7000.6825.0.

Manufacturer:

Mfr Part:
93600-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93600
ProductAccessories
Accessory TypeCable Gland
Thread SizePG11
Housing MaterialBrass
IP RatingIP68
Maximum Operating Temperature+ 125 C
TradenameHDC
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.96$696.00
$6.44$1,288.00
$6.21$3,105.00
$5.92$5,920.00
Need more?
Contact Us