Reference Only

93051-1001

Heavy Duty Power Connectors 5mm Appli-Mate RAST 2.5 Fem Conn 3Ckt GW.

Manufacturer:

Mfr Part:
93051-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93051
ProductConnectors
Current Rating2 A
Number of Positions3 Position
Termination StyleIDC
Voltage Rating250 VAC
Insert / Contact GenderSocket (Female)
Housing MaterialPolyester (PCT)
Contact PlatingTin
Contact MaterialPhosphor Bronze
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
PackagingTray
Contact GenderFemale
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases930511001 1031711001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 14,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$3,009.60
Need more?
Contact Us