Reference Only

93051-0001

Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
93051-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93051
ProductConnectors
Current Rating2 A
Number of Positions2 Position
Termination StyleIDC
Voltage Rating250 VAC
Housing MaterialPolyester (PCT)
Contact PlatingTin
Contact MaterialTin
TradenameRAST
Contact GenderSocket (Female)
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases930510001 0930510001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?