Reference Only
930
Standard Circular Connector HAND WIND CORD CAD DY HW100SERIES
Datasheet
930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Color | Yellow | |
| Compliance | CSA, UL | |
| Height | 450 mm | |
| Product Type | Standard Circular Connector | |
| Series | 130087 | |
| Subcategory | Circular Connectors | |
| Tradename | Super-Safeway | |
| Part # Aliases | 1300870057 01300870057 1300870057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?