Reference Only
91999-0470
Power to the Board Appli-Mate RAST 5 Header, Vertical, 2 Circuits, Silver (Ag) Plating, Position Key 2a, Code Key 01c, Latch Between Circuits 1 & 2, PCB Polarization A, Glow-Wire Capable.
Datasheet
91999-0470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 120 C | |
| Series | 91999 | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 919990470 0919990470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $275.00 | |
| $0.258 | $774.00 | |
| $0.246 | $1,230.00 | |
| $0.233 | $2,330.00 |
Need more?