Reference Only

91974-5006

Obsolete
I/O Connectors

Manufacturer:

Mfr Part:
91974-5006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderJack (Female)
Number of Positions16 Position
Pitch0.5 mm
Voltage Rating50 VAC
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series91190
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
ColorBlack
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameMobi-Mate
Part # Aliases0919745006

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?