Reference Only
91886-0004
FFC & FPC Connectors 5.00mm Pitch Appli-Mate RAST 5 Female IDT Connector, 10 Amp, Indirect, 2 Circuits, Position Keys 1a, 2b, Coding Key 1c.
Datasheet
91886-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Series | 91886 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | RAST 5.0 | |
| Part # Aliases | 0918860004 918860004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,800 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $8,316.00 |
Need more?