Reference Only

91804-0410

Obsolete
I/O Connectors 4XLL F CONN W/CPAP O O/PNL MNT O/REAR MNT

Manufacturer:

Mfr Part:
91804-0410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderSocket (Female)
Number of Positions25 Position
Pitch1.5 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series91804
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
ColorBlack
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameLaneLink
Part # Aliases0918040410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?