Reference Only

90059-1009

Obsolete
Headers & Wire Housings MICROSHUNT LOOSE 900591009

Manufacturer:

Mfr Part:
90059-1009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Number of Rows1 Row
Termination StyleSolder
Contact PlatingGold
Series90059
TradenameC-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Accessory TypeJumper (Shunt)
Current Rating3 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0900591009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?