Reference Only
90059-0017
Obsolete
Headers & Wire Housings 2.54MM WHT SHNT STRP MICRO C-GRID 5SN
Datasheet
90059-0017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Series | 90059 | |
| Tradename | C-Grid | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bag | |
| Accessory Type | Jumper (Shunt) | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0900590017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?