8A5006-32 Molex

8A5006-32

Circular Metric Connectors 5P M/M-ATTCH STR PG9 SCREW

Manufacturer:

Mfr Part:
8A5006-32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating30 VAC, 36 V
IP RatingIP67
Series120071
ComplianceCSA, UL
Contact PlatingSilver
Diameter8.1 mm
GenderMale
Housing MaterialPolyamide (PA)
Mounting StyleFree Hanging
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases1200710047 01200710047 1200710047

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?