Reference Only

89762-5660

RF Cable Assemblies CA MMCX P STR BOTH END/ RG178.

Manufacturer:

Mfr Part:
89762-5660

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesMMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length95 mm (3.74 in)
Impedance50 Ohms
Cable TypeRG-178
Connector A PolarityNormal
Connector B PolarityNormal
Product TypeRF Cable Assemblies
Series89762
SubcategoryCable Assemblies
Part # Aliases897625660 0897625660

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$6.03$12,060.00
Need more?
Contact Us