Reference Only

89762-1580

RF Cable Assemblies CA292 P ST x 2 TEMPFLEX 100067-1047.

Manufacturer:

Mfr Part:
89762-1580

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A Series2.92 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length152 mm (5.984 in)
Impedance50 Ohms
Cable TypeTEMP-FLEX 047SC-2901
Jacket ColorBlue
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
Series89762
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$83.84$2,515.20
$80.88$4,044.00
$77.20$7,720.00
Need more?
Contact Us