Reference Only

89761-6801

RF Cable Assemblies SMA BHJK/MMCX STPLG 12"CBL ASSY RG178.

Manufacturer:

Mfr Part:
89761-6801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Cable TypeRG-178
Jacket ColorCopper
Product TypeRF Cable Assemblies
Series89761
SubcategoryCable Assemblies
Part # Aliases0897616801 897616801

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.18$100.90
$17.80$178.00
$16.96$424.00
$16.01$800.50
$15.19$1,519.00
$14.33$3,582.50
$14.06$7,030.00
Need more?