Reference Only

89761-6800

RF Cable Assemblies SMA BHJK/MMCX STPLG 6"CBL ASSY RG178.

Manufacturer:

Mfr Part:
89761-6800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Cable TypeRG-178
Product TypeRF Cable Assemblies
Series89761
SubcategoryCable Assemblies
Part # Aliases0897616800 897616800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 125)
Quantity Unit PriceExt. Price
$9.81$4,905.00
$8.70$8,700.00
Need more?
Contact Us